XP Power Switching Power Supply, ECE20US15, 15V dc, 1.33A, 20W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
- RS Stock No.:
- 122-7665
- Mfr. Part No.:
- ECE20US15
- Brand:
- XP Power
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$81.78
(exc. GST)
$89.96
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $81.78 |
10 - 49 | $80.35 |
50 + | $78.25 |
- RS Stock No.:
- 122-7665
- Mfr. Part No.:
- ECE20US15
- Brand:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
XP Power AC To DC Power Supply
The XP Power ECE series 20W rated AC to DC power supply with a single output has the output current rating of 1.33A at 15VDC. It has a universal input supply voltage rating from 85VAC to 264VAC. The power supply range also attributes less than 0.3W no-load input power and peak load capability.
Features and Benefits
Efficiency is 83%
Encapsulated PCB mount
No external components required
No external components required
No load input power <0.3W
Operating temperature ranges between -25°C and 70°C
Peak load capability
Ultra-compact size
Encapsulated PCB mount
No external components required
No external components required
No load input power <0.3W
Operating temperature ranges between -25°C and 70°C
Peak load capability
Ultra-compact size
Certifications
EN61000-4-4, level 3 Perf criteria A (EFT/burst)
CSA22.2 No. 234 per UL
EN55022, level B conducted and radiated
EN60950-1
EN61000-3-2
EN61000-3-3
EN61000-4-11, 30% for 10ms, 60% for 100ms, 100% for 5000ms Perf criteria A, B, B (dips and interruptions)
EN61000-4-2, level 3 Perf criteria A (ESD immunity)
EN61000-4-3, 10 V/m 80% mod Perf criteria A (radiated immunity)
EN61000-4-5, installation class 3, Perf criteria A
EN61000-4-6, 10Vrms Perf criteria A (conducted immunity)
EN61000-4-8, 10A/m Perf criteria A (magnetic fields)
UL60950-1
CSA22.2 No. 234 per UL
EN55022, level B conducted and radiated
EN60950-1
EN61000-3-2
EN61000-3-3
EN61000-4-11, 30% for 10ms, 60% for 100ms, 100% for 5000ms Perf criteria A, B, B (dips and interruptions)
EN61000-4-2, level 3 Perf criteria A (ESD immunity)
EN61000-4-3, 10 V/m 80% mod Perf criteria A (radiated immunity)
EN61000-4-5, installation class 3, Perf criteria A
EN61000-4-6, 10Vrms Perf criteria A (conducted immunity)
EN61000-4-8, 10A/m Perf criteria A (magnetic fields)
UL60950-1
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Output Current | 1.33A |
Power Rating | 20W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 52.4mm |
Width | 27.2mm |
Depth | 23mm |
Efficiency | 83% |
Maximum Temperature | +70°C |
Weight | 60g |
Minimum Temperature | -25°C |
Related links
- XP Power Switching Power Supply, CU20-13, 15V dc, 1.4A, 20W, 1...
- XP Power Switching Power Supply, VCE20US15, 15V dc, 1.33A, 20W, 1...
- XP Power Switching Power Supply, ECE20US24, 24V dc, 830mA, 20W, 1...
- XP Power Switching Power Supply, ECL25US03-S, 3.3V dc, 6A, 20W, 1...
- XP Power Switching Power Supply, ECE20US09, 9V dc, 2.22A, 20W, 1...
- XP Power Switching Power Supply, CU20-14, 24V dc, 920mA, 20W, 1...
- XP Power Switching Power Supply, EML30US03-P, 3.3V dc, 6A, 20W, 1...
- XP Power Switching Power Supply, CU20-12, 12V dc, 1.8A, 20W, 1...