XP Power Switching Power Supply, ECE20US05, 5V dc, 4A, 20W, 1 Output, 120 → 370 V dc, 85 → 264 V ac Input
- RS Stock No.:
- 122-7662
- Mfr. Part No.:
- ECE20US05
- Brand:
- XP Power
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$81.78
(exc. GST)
$89.96
(inc. GST)
Units | Per unit |
1 - 9 | $81.78 |
10 - 49 | $78.91 |
50 + | $76.03 |
- RS Stock No.:
- 122-7662
- Mfr. Part No.:
- ECE20US05
- Brand:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
XP Power - ECE Series of 20/40 W AC-DC Power Supplies
The ECE series from XP Power offers an excellent range of 20 W to 40 W, PCB and chassis mount power supplies. These highly reliable encapsulated power supplies have single output voltages from 3.3 V to 48 V and feature an ultra-compact construction. The range also attributes less than 0.3 W no load input power, peak load capability and a high efficiency of up to 86%.
20 W to 40 W AC-DC power supplies
Single outputs from 3.3 V to 48 V
Encapsulated PCB and chassis mount versions
Ultra-compact size
<0.3 W no load input power
Peak load capability
High efficiency up to 86%
-25 °C to +70 °C Operating temperature
Single outputs from 3.3 V to 48 V
Encapsulated PCB and chassis mount versions
Ultra-compact size
<0.3 W no load input power
Peak load capability
High efficiency up to 86%
-25 °C to +70 °C Operating temperature
XP Power
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 4A |
Power Rating | 20W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 52.4mm |
Width | 27.2mm |
Depth | 23mm |
Efficiency | 77% |
Weight | 60g |
Minimum Temperature | -25°C |
Maximum Temperature | +70°C |