XP Power Switching Power Supply, GCS350PS12 , 12V dc, 29.2A, 350W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 122-7641
- Mfr. Part No.:
- GCS350PS12
- Brand:
- XP Power
On back order for despatch 24/02/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$262.87
(exc. GST)
$289.16
(inc. GST)
Units | Per unit |
1 - 9 | $262.87 |
10 - 49 | $259.63 |
50 + | $253.60 |
- RS Stock No.:
- 122-7641
- Mfr. Part No.:
- GCS350PS12
- Brand:
- XP Power
Technical data sheets
Legislation and Compliance
Product Details
XP Power - GCS Series Switch Mode Power Supply
XP Power GCS series of switch mode power supplies provides the user with a unit designed to minimise no load power consumption and maximise efficiency. The result of this design, is to ensure equipment installations adhere to latest environmental legislation. This range of single output AC-DC power supplies are packaged in an industry standard 3 x 5 x 1.42" package, and achieves EN55011/22 level B emissions compliance.
The GCS series has been designed with 1U and other industrial, IT & medical applications.
The GCS series has been designed with 1U and other industrial, IT & medical applications.
Features and Benefits
Convection / force-cooled ratings.
Class I & II IT & medical safety approvals.
Remote on/off functionality.
Class B emissions.
Switch Mode - XP Power
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 29.2A |
Power Rating | 350W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 127mm |
Width | 76.2mm |
Medical Approved | Yes |
Depth | 36.3mm |
Weight | 290g |
Minimum Temperature | -40°C |
Maximum Temperature | +70°C |