XP Power Switching Power Supply, EML15US36-T, 36V dc, 420mA, 15W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
- RS Stock No.:
- 122-7615
- Mfr. Part No.:
- EML15US36-T
- Brand:
- XP Power
On back order for despatch 13/11/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$57.00
(exc. GST)
$62.70
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $57.00 |
10 - 49 | $55.00 |
50 + | $52.98 |
- RS Stock No.:
- 122-7615
- Mfr. Part No.:
- EML15US36-T
- Brand:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
XP Power - EML15 Series Switch Mode Power Supply
XP Power EML15 series of open frame & encapsulated AC-DC single power output power supplies, designed for medical applications. The EML series has approvals for a wide variety of worldwide safety standards, including medical safety & compliance with class B ratings.
The EML15 series flexible nature of design provides engineers an easy way to easily integrate this into the latest healthcare instrumentation.
The EML15 series flexible nature of design provides engineers an easy way to easily integrate this into the latest healthcare instrumentation.
Features and Benefits
Medically approved.
Class II rated.
PCB, open frame & chassis mount options available.
Encapsulated PCB & chassis mount.
3.3 to 48 V output range available.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switch Mode - XP Power
Specifications
Attribute | Value |
---|---|
Output Voltage | 36V dc |
Output Current | 420mA |
Power Rating | 15W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 78.7mm |
Width | 31.8mm |
Medical Approved | Yes |
Depth | 20mm |
Maximum Temperature | +70°C |
Minimum Temperature | -20°C |
Weight | 35g |
Related links
- XP Power Switching Power Supply, EML15US36-E, 36V dc, 420mA, 15W,...
- XP Power Switching Power Supply, EML15US36-S, 36V dc, 420mA, 15W,...
- XP Power Switching Power Supply, EML15US36-P, 36V dc, 420mA, 15W,...
- MEAN WELL Switching Power Supply, EPS-15-36, 36V dc, 420mA, 15W, 1...
- XP Power Switching Power Supply, EML30US36-T, 36V dc, 830mA, 30W,...
- TRACOPOWER Switching Power Supply, TPP 15-136A-J, 36V dc, 410mA,...
- XP Power Switching Power Supply, ECL10US24-T, 24V dc, 420mA, 10W,...
- XP Power Switching Power Supply, EML15US09-T, 9V dc, 1.67A, 15W, 1...