XP Power Switching Power Supply, VCP15US24, 24V dc, 630mA, 15W, 1 Output, 90 → 264V ac Input Voltage
- RS Stock No.:
- 122-7566
- Mfr. Part No.:
- VCP15US24
- Brand:
- XP Power
51 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$35.01
(exc. GST)
$38.51
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $35.01 |
10 - 49 | $34.35 |
50 + | $33.33 |
- RS Stock No.:
- 122-7566
- Mfr. Part No.:
- VCP15US24
- Brand:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
XP Power - VCP15 Series Switch Mode Power Supply
XP Power VCP15 series of 15 W power supply provides the user with a low-cost PCB mount power solution to a wide variety of applications. The VCP15 series offers an output voltage of 5 V to 15 V, with a low load input power of <0.3 W. The series has been designed to adhere to the latest environmental legislation.
The low profile nature of the series offers a compact & reliable medical and ITE approved range of power supplies.
The low profile nature of the series offers a compact & reliable medical and ITE approved range of power supplies.
Features and Benefits
Cost effective solution.
PCB mounting.
Class II construction.
Output voltage from 5 V to 24 V.
No load input power <0.3 W.
PCB mounting.
Class II construction.
Output voltage from 5 V to 24 V.
No load input power <0.3 W.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switch Mode - XP Power
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 630mA |
Power Rating | 15W |
Number of Outputs | 1 |
Input Voltage | 90 → 264V ac |
Mounting Type | PCB Mount |
Package Type | Open Frame |
Length | 65mm |
Width | 38mm |
Medical Approved | Yes |
Depth | 21.5mm |
Minimum Temperature | 0°C |
Maximum Temperature | +70°C |
Weight | 40g |
Related links
- XP Power Switching Power Supply, VCP15US12, 12V dc, 1.25A, 15W, 1...
- XP Power Switching Power Supply, ECL15US24-T, 24V dc, 630mA, 15W,...
- XP Power Switching Power Supply, ECL15US24-S, 24V dc, 630mA, 15W,...
- XP Power Switching Power Supply, EML15US24-S, 24V dc, 630mA, 15W,...
- XP Power Switching Power Supply, EML15US24-P, 24V dc, 630mA, 15W,...
- XP Power Switching Power Supply, EML15US24-T, 24V dc, 630mA, 15W,...
- XP Power Switching Power Supply, CU15-14, 24V dc, 630mA, 15W, 1...
- XP Power Switching Power Supply, ECL15US24-E, 24V dc, 630mA, 15W,...