XP Power Switching Power Supply, ECS60US05, 5V dc, 8A, 40W, 1 Output, 120 → 370 V dc, 80 → 264 V ac Input
- RS Stock No.:
- 122-7141
- Mfr. Part No.:
- ECS60US05
- Brand:
- XP Power
On back order for despatch 08/01/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$83.80
(exc. GST)
$92.18
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $83.80 |
10 - 49 | $82.33 |
50 + | $80.18 |
- RS Stock No.:
- 122-7141
- Mfr. Part No.:
- ECS60US05
- Brand:
- XP Power
Technical data sheets
Legislation and Compliance
Product Details
XP Power - ECS60 Series of AC-DC Power Supplies
The ECS60 series from XP Power offers an excellent range of 60 W, open frame power supplies, all of which have been IT and medically approved. These highly reliable, compact power supplies all feature low leakage current and less than 0.3 W no load input power. The range has small, 2 x 3 footprint, an ultra-low profile 0.9.5 height and all of the power supplies feature either a class I or class II construction. These power supplies are all convection-cooled with an efficiency of up to 90% and an operating temperature from -20 °C to +70 °C.
60 W, AC-DC power supplies
IT and medically approved
-20 °C to +70 °C Operating temperature
<0.3 W no load input power
2 x 3 packaging footprint
Ultra-low profile 0.95 height
Up to 90% efficiency
Open frame
IT and medically approved
-20 °C to +70 °C Operating temperature
<0.3 W no load input power
2 x 3 packaging footprint
Ultra-low profile 0.95 height
Up to 90% efficiency
Open frame
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switch Mode - XP Power
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 8A |
Power Rating | 40W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 80 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 76.2mm |
Width | 50.8mm |
Medical Approved | Yes |
Depth | 23.2mm |
Minimum Temperature | -20°C |
Weight | 100g |
Maximum Temperature | +70°C |
Related links
- XP Power Switching Power Supply, ECM40US05, 5V dc, 8A, 40W, 1...
- XP Power Switching Power Supply, ECE40US05-S, 5V dc, 8A, 40W, 1...
- XP Power Switching Power Supply, ECE40US05, 5V dc, 8A, 40W, 1...
- TRACOPOWER Switching Power Supply, TPP 40-105, 5V dc, 8A, 40W, 1...
- XP Power Switching Power Supply, ECS45US05, 5V dc, 6A, 30W, 1...
- RS PRO Switching Power Supply, 5V dc, 8A, 40W, 1 Output, 127 → 370...
- XP Power Switching Power Supply, ECS65US28, 28V dc, 2.3A, 65W, 1...
- MEAN WELL Switching Power Supply, EPS-45S-5, 5V dc, 8A, 40W, 1...