XP Power Switching Power Supply, CU20-14, 24V dc, 920mA, 20W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
- RS Stock No.:
- 122-7022
- Mfr. Part No.:
- CU20-14
- Brand:
- XP Power
Discontinued product
- RS Stock No.:
- 122-7022
- Mfr. Part No.:
- CU20-14
- Brand:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
XP Power - CU20 Series of AC-DC Power Supplies
The CU20 series from XP Power offers an excellent range of 20 W PCB mount, power supplies. These highly reliable, small sized power supplies are available with either an adjustable or fixed output and a universal input. The range offers 30s peak load capability, 1.5 s maximum start-up delay and 14 ms maximum start-up rise time. The CU20 range also attributes a single output voltage from 3.3 V to 24 V.
20 W PCB mount power supplies
30s Peak load capability
1.5 s maximum start-up delay
14 ms maximum start-up rise time
Adjustable or fixed output versions
Universal input
Non-standard outputs available
Small, compact design
30s Peak load capability
1.5 s maximum start-up delay
14 ms maximum start-up rise time
Adjustable or fixed output versions
Universal input
Non-standard outputs available
Small, compact design
Switch Mode - XP Power
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 920mA |
Power Rating | 20W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 88.9mm |
Width | 50.8mm |
Medical Approved | Yes |
Depth | 20.32mm |
Weight | 60g |
Minimum Temperature | 0°C |
Maximum Temperature | +65°C |
Related links
- XP Power Switching Power Supply, CU20-12, 12V dc, 1.8A, 20W, 1...
- XP Power Switching Power Supply, CU20-13, 15V dc, 1.4A, 20W, 1...
- XP Power Switching Power Supply, CU20-09, 9V dc, 4.4A, 20W, 1...
- XP Power Switching Power Supply, ECE20US24, 24V dc, 830mA, 20W, 1...
- XP Power Switching Power Supply, CU15-14, 24V dc, 630mA, 15W, 1...
- XP Power Switching Power Supply, ECL25US03-S, 3.3V dc, 6A, 20W, 1...
- XP Power Switching Power Supply, ECE20US09, 9V dc, 2.22A, 20W, 1...
- XP Power Switching Power Supply, EML30US03-P, 3.3V dc, 6A, 20W, 1...