XP Power Switching Power Supply, CU15-10, 5V dc, 3A, 15W, 1 Output, 120 → 370 V dc, 85 → 264 V ac Input
- RS Stock No.:
- 122-7003
- Mfr. Part No.:
- CU15-10
- Brand:
- XP Power
Discontinued product
- RS Stock No.:
- 122-7003
- Mfr. Part No.:
- CU15-10
- Brand:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
XP Power - CU15 Series of AC-DC Power Supplies
The CU15 series from XP Power offers an excellent range of 15 W PCB mount, power supplies. These highly reliable, small sized power supplies are available with either an adjustable or fixed output and a universal input. The range offers 30s peak load capability, 1.5 s maximum start-up delay and 14 ms maximum start-up rise time. The CU15 range also attributes a single output voltage from 3.3 V to 24 V.
15 W PCB mount power supplies
30s Peak load capability
1.5 s maximum start-up delay
14 ms maximum start-up rise time
Adjustable or fixed output versions
Universal input
Non-standard outputs available
Small, compact design
30s Peak load capability
1.5 s maximum start-up delay
14 ms maximum start-up rise time
Adjustable or fixed output versions
Universal input
Non-standard outputs available
Small, compact design
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switch Mode - XP Power
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 3A |
Power Rating | 15W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Open Frame |
Length | 69.9mm |
Width | 48mm |
Medical Approved | Yes |
Depth | 23mm |
Maximum Temperature | +65°C |
Minimum Temperature | 0°C |
Weight | 80g |
Related links
- XP Power Switching Power Supply, CU15-12, 12V dc, 1.25A, 15W, 1...
- XP Power Switching Power Supply, CU15-14, 24V dc, 630mA, 15W, 1...
- XP Power Switching Power Supply, ECL15US05-E, 5V dc, 3A, 15W, 1...
- XP Power Switching Power Supply, EML15US05-S, 5V dc, 3A, 15W, 1...
- XP Power Switching Power Supply, EML15US05-P, 5V dc, 3A, 15W, 1...
- XP Power Switching Power Supply, EML15US05-E, 5V dc, 3A, 15W, 1...
- XP Power Switching Power Supply, ECL15US05-S, 5V dc, 3A, 15W, 1...
- XP Power Switching Power Supply, ECL15US05-T, 5V dc, 3A, 15W, 1...