XP Power Switching Power Supply, EML15US48-E, 48V dc, 320mA, 15W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
- RS Stock No.:
- 122-6596
- Mfr. Part No.:
- EML15US48-E
- Brand:
- XP Power
On back order for despatch 20/11/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$69.22
(exc. GST)
$76.14
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $69.22 |
10 - 49 | $68.00 |
50 + | $66.77 |
- RS Stock No.:
- 122-6596
- Mfr. Part No.:
- EML15US48-E
- Brand:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
XP Power- EML15 Series of AC-DC Power Supplies
The EML15 series from XP Power offers a highly reliable range of open frame and encapsulated AC-DC single output power supplies. The series has been primarily designed for medical applications and meets worldwide medical safety standards, in compliance to class B with conducted and radiated emissions. This compact, class II designed range has a single output range from 3.3 V to 48 V and features a 130%, 30s peak load capability.
15 W
Single Outputs from 3.3 V to 48 V
Mechanical options include PCB mount, open frame, chassis mount with screw terminals and DIN Rail
Meets worldwide medical safety standards
130%, 30s Peak load capability
Class II design
Single Outputs from 3.3 V to 48 V
Mechanical options include PCB mount, open frame, chassis mount with screw terminals and DIN Rail
Meets worldwide medical safety standards
130%, 30s Peak load capability
Class II design
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
XP Power
Specifications
Attribute | Value |
---|---|
Output Voltage | 48V dc |
Output Current | 320mA |
Power Rating | 15W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 65mm |
Width | 33.3mm |
Medical Approved | Yes |
Depth | 24.4mm |
Minimum Temperature | -20°C |
Weight | 90g |
Maximum Temperature | +70°C |
Related links
- XP Power Switching Power Supply, EML15US48-T, 48V dc, 320mA, 15W,...
- XP Power Switching Power Supply, EML15US48-P, 48V dc, 320mA, 15W,...
- XP Power Switching Power Supply, EML15US48-S, 48V dc, 320mA, 15W,...
- XP Power Switching Power Supply, ECL15US48-T, 48V dc, 320mA, 15W,...
- XP Power Switching Power Supply, ECL15US48-P, 48V dc, 320mA, 15W,...
- XP Power Switching Power Supply, ECL10US48-E, 48V dc, 210mA, 10W,...
- XP Power Switching Power Supply, ECL05US48-E, 48V dc, 100mA, 5W, 1...
- TRACOPOWER Switching Power Supply, TMP 15148C, 48V dc, 310mA, 15W,...