EOS Switching Power Supply, MWLC550-1024, 24V dc, 6.25A, 150W, 1 Output, 390 V dc, 90 → 264 V ac Input Voltage
- RS Stock No.:
- 122-2490
- Mfr. Part No.:
- MWLC550-1024
- Brand:
- EOS
On back order for despatch 11/02/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$356.76
(exc. GST)
$392.44
(inc. GST)
Units | Per unit |
1 - 9 | $356.76 |
10 - 49 | $344.24 |
50 + | $328.20 |
- RS Stock No.:
- 122-2490
- Mfr. Part No.:
- MWLC550-1024
- Brand:
- EOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
EOS MWLC Series Medical Switch Mode Power Supply
EOS MWLC series of medical switch mode power supplies offer a highly efficient forced air cooled product, suitable for a wide range of medical applications.
Features and Benefits
Compact 5 x 3 x 1.5" form factor.
Up to 92% efficiency.
-40 to +70°C operating temperature.
Provides up to 550 W with forced air cooling.
Medical (BF) safety approval.
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 6.25A |
Power Rating | 150W |
Number of Outputs | 1 |
Input Voltage | 390 V dc, 90 → 264 V ac |
Mounting Type | Surface Mount |
Package Type | Open Frame |
Length | 127mm |
Width | 76.2mm |
Medical Approved | Yes |
Depth | 38.1mm |
Maximum Temperature | +70°C |
Minimum Temperature | -40°C |
Weight | 500g |