MEAN WELL Switching Power Supply, LRS-150F-5RS, 5V dc, 22A, 110W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
- RS Stock No.:
- 106-5849
- Mfr. Part No.:
- LRS-150F-5RS
- Brand:
- MEAN WELL
29 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$42.71
(exc. GST)
$46.98
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $42.71 |
10 - 49 | $41.99 |
50 + | $34.55 |
- RS Stock No.:
- 106-5849
- Mfr. Part No.:
- LRS-150F-5RS
- Brand:
- MEAN WELL
Technical data sheets
Legislation and Compliance
Product Details
Mean Well LRS Switch Mode Power Supply, 150 W Output
The LRS-150 series of single-output 150 W enclosed style power supply is a low profile, highly efficient enclosed product. The LRS-150 series has been designed for use within demanding applications, thanks to a metallic meshing & air convection to ensure optimum heat dissipation.
The LRS-150 series has been designed with efficiency in mind, delivering an extremely low no load power consumption. Installation into more testing environments can be done thanks to 5G anti-vibration capability.
The LRS-150 series has been designed with efficiency in mind, delivering an extremely low no load power consumption. Installation into more testing environments can be done thanks to 5G anti-vibration capability.
Features and Benefits
•Universal AC input / full range, with a 5 second 300 V ac surge input.
•Up to 90% efficiency rating, with less than 0.5 W no load power consumption.
•5G vibration resistance.
•Free air convection cooling.
•Up to 90% efficiency rating, with less than 0.5 W no load power consumption.
•5G vibration resistance.
•Free air convection cooling.
Typical Applications
•Industrial automation & control machinery.
•Mechanical & electrical equipment.
•Household appliances.
•Mechanical & electrical equipment.
•Household appliances.
Standards
EN60950-1, EN60335-1, EN61558-1 / -2-16, UL60950-1 & GB4943
Switch Mode - Ecopac / RS Pro
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 22A |
Power Rating | 110W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 159mm |
Width | 97mm |
Depth | 30mm |
Efficiency | 85% |
Minimum Temperature | -30°C |
Weight | 480g |
Maximum Temperature | +70°C |
Related links
- MEAN WELL Switching Power Supply, HRPG-600-5RS, 5V dc, 120A, 600W,...
- MEAN WELL Switching Power Supply, RSP-75-5RS, 5V dc, 15A, 75W, 1...
- MEAN WELL Switching Power Supply, HRP-75-5RS, 5V dc, 15A, 75W, 1...
- MEAN WELL Switching Power Supply, LRS-150F-24RS, 24V dc, 6.5A,...
- MEAN WELL Switching Power Supply, LRS-150F-48RS, 48V dc, 3.3A,...
- MEAN WELL Switching Power Supply, LRS-150F-12RS, 12V dc, 12.5A,...
- MEAN WELL Switching Power Supply, HRPG-150-5RS, 5V dc, 26A, 130W,...
- MEAN WELL Switching Power Supply, HRPG-450-5RS, 5V dc, 90A, 450W,...