Stadium Power Switching Power Supply, T6173ST, 27.6V dc, 5A, 110W, 1 Output, 200 → 240V ac Input Voltage
- RS Stock No.:
- 106-5820
- Mfr. Part No.:
- T6173ST
- Brand:
- Stadium Power
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 106-5820
- Mfr. Part No.:
- T6173ST
- Brand:
- Stadium Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stadium Power | |
| Output Voltage | 27.6V dc | |
| Output Current | 5A | |
| Power Rating | 110W | |
| Number of Outputs | 1 | |
| Input Voltage | 200 → 240V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Enclosed | |
| Length | 124mm | |
| Width | 122mm | |
| Depth | 49.5mm | |
| Efficiency | 80 → 85% | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +50°C | |
| Weight | 560g | |
| Select all | ||
|---|---|---|
Brand Stadium Power | ||
Output Voltage 27.6V dc | ||
Output Current 5A | ||
Power Rating 110W | ||
Number of Outputs 1 | ||
Input Voltage 200 → 240V ac | ||
Mounting Type Chassis Mount | ||
Package Type Enclosed | ||
Length 124mm | ||
Width 122mm | ||
Depth 49.5mm | ||
Efficiency 80 → 85% | ||
Minimum Temperature 0°C | ||
Maximum Temperature +50°C | ||
Weight 560g | ||
- COO (Country of Origin):
- CN
25W to 150W, Universal Input, Single and Dual Outputs
High efficiency, long life and high reliability
Miniature size, high power density
High operating temperature up to 70°C
105°C long life electrolytic capacitors
Easy installlation - screw terminals
Adjustable output voltage for single output types, 10.8 - 13.2V at 12V and 22 - 27.6V at 24V
Adjustable output voltage for dual output types on output 1, -5% to +10%
Dual outputs have a minimum load requirement, see output current data (within datasheet). The total load must not exceed the rated output power
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, overload and overvoltage protection
Miniature size, high power density
High operating temperature up to 70°C
105°C long life electrolytic capacitors
Easy installlation - screw terminals
Adjustable output voltage for single output types, 10.8 - 13.2V at 12V and 22 - 27.6V at 24V
Adjustable output voltage for dual output types on output 1, -5% to +10%
Dual outputs have a minimum load requirement, see output current data (within datasheet). The total load must not exceed the rated output power
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, overload and overvoltage protection
Note
De-rating 2% per °C above 50°C on all types except;
RD50,65,125,RS-75-3.3 types de-rating 2% per °C above 45°C.
RD85,RS-100-3.3,RS-150-3.3 and 5 de-rating 2% per °C above 40°C.
RD50,65,125,RS-75-3.3 types de-rating 2% per °C above 45°C.
RD85,RS-100-3.3,RS-150-3.3 and 5 de-rating 2% per °C above 40°C.
Standards
EN60950, UL60950
Approvals
UL recognised, TUV, CB
Related links
- Stadium Power Switching Power Supply 27.6V dc 66W 200 → 230V ac Input Voltage
- Stadium Power Switching Power Supply 27.6V dc 33W 100 → 230V ac Input Voltage
- Stadium Power Switching Power Supply 27.6V dc 11W 100 → 230V ac Input
- Finder Switching Power Supply 24V dc 110W, 120 → 240V ac Input Voltage
- Stadium Power Switching Power Supply 13.8V dc 55W 200 → 230V ac Input Voltage
- Omron Surface Mount Power Relay 5A Switching Current, DPDT
- XP Power Switching Power Supply 24V dc 110W 85 → 264V ac Input Voltage
- XP Power Switching Power Supply 15V dc 110W 85 → 264V ac Input Voltage
