The Mean Well SP-480 series 480W single output AC to DC embedded switch mode power supply has an output current rating of 20A at 24VDC. It has a universal input supply voltage rating from 85VAC to 264VAC and 120VDC to 370VDC. Note: Derate output 2% per °C above 50°C Depth does not include terminal block
Features and Benefits
high-efficiency Long life and high reliability High power density Low profile (43mm high) Built-in fan Easy installation Screw terminals Adjustable output voltage (-5% to +10%) Remote ON-OFF control Remote sense Short circuit Overload Overvoltage and over temperature protection
Certifications
EN 61000-3-2 (power factor correction) EN 55022 class B (EMC) EN 60950 UL 60950 EN55032 (CISPR32) class B EN61000-4-2,3,4,5,6,8,11 ENV50204 EN55024 Criteria A