Artesyn Embedded Technologies Switching Power Supply, IMP4-1E0-1L0-1L0-1Q0-00-A, 5 V dc, 12 V dc, 8.5A, 787W, Quad
- RS Stock No.:
- 217-895
- Mfr. Part No.:
- IMP4-1E0-1L0-1L0-1Q0-00-A
- Brand:
- Artesyn Embedded Technologies
Discontinued product
- RS Stock No.:
- 217-895
- Mfr. Part No.:
- IMP4-1E0-1L0-1L0-1Q0-00-A
- Brand:
- Artesyn Embedded Technologies
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Switch Mode - Astec Intelligent Configurable iMP Series
Intelligent MP series with digital control I²C Control
Full Medical EN60601-1 Approval
Configurable Current Share on all outputs >10A
Voltage adjustment on all outputs (Manual or I²C)
All outputs are floating (either positive or negative), and fully isolated
Configurable Input and Output OK signals, indicators, Inhibit/Enable and Output UP/DOWN sequencing
Intelligent cooling fan (speed control/fault status)
μP Controlled PFC input with active Inrush protection
I²C monitor of Voltage, Current, and Temp (IPMI Compliant)
Programmable Current Limit and Inhibit/Enable through I²C
Backward Compatibility with standard MP Series
EMC meets EN 55022 Class B
Overcurrent, overvoltage, thermal overload and short circuit protection
550,000 hours demonstrated MTBF
EN61000-3-2 compliant
USB to I²C adapter kit available separately
Full Medical EN60601-1 Approval
Configurable Current Share on all outputs >10A
Voltage adjustment on all outputs (Manual or I²C)
All outputs are floating (either positive or negative), and fully isolated
Configurable Input and Output OK signals, indicators, Inhibit/Enable and Output UP/DOWN sequencing
Intelligent cooling fan (speed control/fault status)
μP Controlled PFC input with active Inrush protection
I²C monitor of Voltage, Current, and Temp (IPMI Compliant)
Programmable Current Limit and Inhibit/Enable through I²C
Backward Compatibility with standard MP Series
EMC meets EN 55022 Class B
Overcurrent, overvoltage, thermal overload and short circuit protection
550,000 hours demonstrated MTBF
EN61000-3-2 compliant
USB to I²C adapter kit available separately
Note
Derate each output 2.5% per °C from +50°C to +70°C. Dimensions exclude terminal blocks.
Standards
UL 60950, UL2601, CSA22.2 No. 234 level 5, EN 60950, EN60601-1
Approvals
TUV, CB, UL recognised component for US
Specifications
Attribute | Value |
---|---|
Output Voltage | 5 V dc, 12 V dc |
Output Current | 8.5 A, 17 A, 35A |
Power Rating | 787W |
Number of Outputs | 4 |
Input Voltage | 120 → 300V dc |
Mounting Type | Rack Mount |
Package Type | Enclosed |
Length | 254mm |
Width | 127mm |
Depth | 63.5mm |
Weight | 1.1kg |
Minimum Temperature | -40°C |
Maximum Temperature | +70°C |