Cosel Switching Power Supply, PBA75F-5, 5V dc, 15A, 75W, 1 Output, 120 → 370 V dc, 85 → 264 V ac Input

Bulk discount available

Subtotal (1 unit)*

$119.44

(exc. GST)

$131.38

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5 unit(s), ready to ship from another location
Units
Per unit
1 - 9$119.44
10 - 49$116.88
50 +$113.36

*price indicative

RS Stock No.:
101-061
Mfr. Part No.:
PBA75F-5
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

5V dc

Output Current

15A

Power Rating

75W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

149.5mm

Width

35.5mm

Depth

82.5mm

Efficiency

81 %, 83 %

Maximum Temperature

+71°C

Minimum Temperature

-10°C

Weight

350g

COO (Country of Origin):
JP

Cosel Switching Power Supply


Related links