- RS Stock No.:
- 922-8250
- Mfr. Part No.:
- 10A07-T
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 922-8250
- Mfr. Part No.:
- 10A07-T
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Rectifier Diodes, 2A to 40A, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Maximum Forward Current | 10A |
Number of Elements per Chip | 1 |
Mounting Type | Through Hole |
Maximum Reverse Voltage | 1000V |
Package Type | R 6 |
Diode Technology | Silicon Junction |
Pin Count | 2 |
Maximum Forward Voltage Drop | 1V |
Maximum Diode Capacitance | 80pF |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
Length | 9.1mm |
Dimensions | 9.1 (Dia.) x 9.1mm |
Diameter | 9.1mm |