- RS Stock No.:
- 921-1256
- Mfr. Part No.:
- US2JDF-13
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 921-1256
- Mfr. Part No.:
- US2JDF-13
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
Product Details
Fast/Ultra-Fast Rectifiers, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Specifications
Attribute | Value |
---|---|
Maximum Forward Current | 1A |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Reverse Voltage | 600V |
Package Type | D-FLAT |
Maximum Forward Voltage Drop | 1.7V |
Pin Count | 2 |
Maximum Diode Capacitance | 10pF |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |
Length | 4.6mm |
Width | 2.95mm |
Height | 1.1mm |
Dimensions | 4.6 x 2.95 x 1.1mm |