- RS Stock No.:
- 885-5514
- Mfr. Part No.:
- MMBD5004S-7
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 885-5514
- Mfr. Part No.:
- MMBD5004S-7
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
Product Details
Schottky Barrier Diodes, 300mA to 1A, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes. While possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Diodes and Rectifiers, Diodes Inc
Specifications
Attribute | Value |
---|---|
Maximum Forward Current | 300mA |
Diode Configuration | Series |
Number of Elements per Chip | 2 |
Mounting Type | Surface Mount |
Maximum Reverse Voltage | 350V |
Package Type | SOT-23 |
Maximum Forward Voltage Drop | 1.28V |
Pin Count | 3 |
Maximum Diode Capacitance | 2pF |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |
Length | 3mm |
Width | 1.4mm |
Height | 1.1mm |
Dimensions | 3 x 1.4 x 1.1mm |
Power Dissipation | 350mW |