- RS Stock No.:
- 885-5344
- Mfr. Part No.:
- 1N5406-T
- Brand:
- DiodesZetex
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Pack of 50)
$0.157
(exc. GST)
$0.173
(inc. GST)
Units | Per unit | Per Pack* |
50 - 250 | $0.157 | $7.85 |
300 - 550 | $0.153 | $7.65 |
600 + | $0.151 | $7.55 |
*price indicative |
- RS Stock No.:
- 885-5344
- Mfr. Part No.:
- 1N5406-T
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
Product Details
Rectifier Diodes, 2A to 40A, Diodes Inc
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Diodes and Rectifiers, Diodes Inc
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Through Hole |
Package Type | DO-201AD |
Diode Technology | Silicon Junction |
Pin Count | 2 |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
Length | 9.5mm |
Dimensions | 5.3 (Dia.) x 9.5mm |
Diameter | 5.3mm |