- RS Stock No.:
- 829-2768
- Mfr. Part No.:
- STTH20R04FP
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 829-2768
- Mfr. Part No.:
- STTH20R04FP
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
Rectifier Diodes, 10A to 240A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Maximum Forward Current | 20A |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Through Hole |
Maximum Reverse Voltage | 400V |
Package Type | TO-220FPAC |
Pin Count | 2 |
Maximum Forward Voltage Drop | 1.7V |
Maximum Operating Temperature | +175 °C |
Length | 10.4mm |
Width | 4.6mm |
Height | 16.4mm |
Dimensions | 10.4 x 4.6 x 16.4mm |