- RS Stock No.:
- 822-2075
- Mfr. Part No.:
- BAS16V-7
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 822-2075
- Mfr. Part No.:
- BAS16V-7
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
Product Details
Small Signal Switching Diodes, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Specifications
Attribute | Value |
---|---|
Diode Configuration | Isolated |
Mounting Type | Surface Mount |
Number of Elements per Chip | 2 |
Package Type | SOT-563 |
Diode Technology | Silicon Junction |
Maximum Forward Voltage Drop | 1.25V |
Pin Count | 6 |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
Length | 1.7mm |
Width | 1.25mm |
Height | 0.6mm |
Dimensions | 1.7 x 1.25 x 0.6mm |