- RS Stock No.:
- 818-5196
- Mfr. Part No.:
- UG18DCT-E3/45
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 818-5196
- Mfr. Part No.:
- UG18DCT-E3/45
- Brand:
- Vishay
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Ultrafast Recovery Rectifiers 16A to 330A, Vishay Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Diodes and Rectifiers, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Common Cathode |
Number of Elements per Chip | 2 |
Mounting Type | Through Hole |
Package Type | TO-220AB |
Diode Technology | Silicon Junction |
Pin Count | 3 |
Maximum Forward Voltage Drop | 1.2V |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
Length | 10.54mm |
Width | 4.7mm |
Height | 15.32mm |
Dimensions | 10.54 x 4.7 x 15.32mm |