- RS Stock No.:
- 796-9644
- Mfr. Part No.:
- BAV20 R0
- Brand:
- Taiwan Semiconductor
Discontinued product
- RS Stock No.:
- 796-9644
- Mfr. Part No.:
- BAV20 R0
- Brand:
- Taiwan Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Small Signal Switching Diodes, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
Specifications
Attribute | Value |
---|---|
Maximum Forward Current | 200mA |
Diode Configuration | Single |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Package Type | DO-35 |
Diode Technology | Silicon Junction |
Pin Count | 2 |
Maximum Forward Voltage Drop | 1.25V |
Maximum Diode Capacitance | 5pF |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +200 °C |
Length | 5.08mm |
Dimensions | 2.28 (Dia.) x 5.08mm |
Diameter | 2.28mm |