- RS Stock No.:
- 796-9580
- Mfr. Part No.:
- BAS316WS RR
- Brand:
- Taiwan Semiconductor
Discontinued product
- RS Stock No.:
- 796-9580
- Mfr. Part No.:
- BAS316WS RR
- Brand:
- Taiwan Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Small Signal Switching Diodes, Taiwan Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Diodes and Rectifiers, Taiwan Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Maximum Forward Current | 250mA |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Reverse Voltage | 75V |
Package Type | SOD-323 |
Pin Count | 2 |
Maximum Forward Voltage Drop | 1.25V |
Maximum Diode Capacitance | 1.5pF |
Maximum Operating Temperature | +150 °C |
Length | 1.8mm |
Width | 1.4mm |
Height | 1.1mm |
Dimensions | 1.8 x 1.4 x 1.1mm |