- RS Stock No.:
- 796-9284
- Mfr. Part No.:
- HS3K R7
- Brand:
- Taiwan Semiconductor
Discontinued product
- RS Stock No.:
- 796-9284
- Mfr. Part No.:
- HS3K R7
- Brand:
- Taiwan Semiconductor
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Rectifier Diodes, 3A to 4A, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | DO-214AB (SMC) |
Diode Technology | Silicon Junction |
Maximum Forward Voltage Drop | 1.7V |
Pin Count | 2 |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |
Length | 7.11mm |
Width | 6.22mm |
Height | 2.62mm |
Dimensions | 7.11 x 6.22 x 2.62mm |