- RS Stock No.:
- 781-5856
- Mfr. Part No.:
- MSRF860G
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 781-5856
- Mfr. Part No.:
- MSRF860G
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Rectifier Diodes, 4A to 9A, ON Semiconductor
Standards
Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Through Hole |
Package Type | TO-220 |
Diode Technology | Silicon Junction |
Maximum Forward Voltage Drop | 1.7V |
Pin Count | 2 |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
Length | 10.63mm |
Width | 4.90mm |
Height | 16.07mm |
Dimensions | 10.63 x 4.9 x 16.07mm |