- RS Stock No.:
- 540-5680
- Mfr. Part No.:
- 1SS190(F)
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 540-5680
- Mfr. Part No.:
- 1SS190(F)
- Brand:
- Toshiba
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
High Speed Switching Diodes, Toshiba
Diodes and Rectifiers, Toshiba
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | SOT-346 (SC-59) |
Diode Technology | Silicon Junction |
Maximum Forward Voltage Drop | 1.2V |
Pin Count | 3 |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |
Length | 2.9mm |
Width | 1.5mm |
Height | 1.1mm |
Dimensions | 1.1 x 2.9 x 1.5mm |