- RS Stock No.:
- 240-1734
- Mfr. Part No.:
- BAS21QC-QZ
- Brand:
- Nexperia
5000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 5000)
$0.066
(exc. GST)
$0.073
(inc. GST)
Units | Per unit | Per Reel* |
5000 - 5000 | $0.066 | $330.00 |
10000 - 20000 | $0.065 | $325.00 |
25000 - 45000 | $0.064 | $320.00 |
50000 + | $0.062 | $310.00 |
*price indicative |
- RS Stock No.:
- 240-1734
- Mfr. Part No.:
- BAS21QC-QZ
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
The Nexperia high-voltage switching diode, encapsulated in an ultra small DFN1412D-3 (SOT8009, JEDEC MO340-CA) leadless Surface-Mounted Device (SMD) plastic package with side-wettable flanks.
High switching speed trr ≤ 50 ns
Low leakage current
High reverse voltage VR ≤ 200 V
Low capacitance Cd ≤ 5 pF
Leadless ultra small SMD plastic package
Low package height of 0.5 mm
Suitable for Automatic Optical Inspection (AOI) of solder joint
Qualified according to AEC-Q101 and recommended for use in automotive applications
Low leakage current
High reverse voltage VR ≤ 200 V
Low capacitance Cd ≤ 5 pF
Leadless ultra small SMD plastic package
Low package height of 0.5 mm
Suitable for Automatic Optical Inspection (AOI) of solder joint
Qualified according to AEC-Q101 and recommended for use in automotive applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Maximum Forward Current | 250mA |
Mounting Type | Surface Mount |
Maximum Reverse Voltage | 200V |
Package Type | DFN1412D-3 |