- RS Stock No.:
- 222-4117
- Mfr. Part No.:
- BAW156HYFHT116
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 222-4117
- Mfr. Part No.:
- BAW156HYFHT116
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
The ROHM BAW156HYFH is high reliability and low IR diodes for general switching. This product complies AEC-Q101 qualified.
High reliability
Small mold type
Low IR
Small mold type
Low IR
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Forward Current | 215mA |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Reverse Voltage | 80V |
Package Type | SOT-23 |
Pin Count | 3 |
Related links
- ROHM Diode, 215mA 80V, 3-Pin SOT-23 BAW156HYFHT116
- ROHM Diode, 215mA 80V, 3-Pin SOT-23 BAW156HYT116
- ROHM Diode, 215mA 80V, 3-Pin SOT-23 BAV199HYT116
- ROHM Diode, 215mA 80V, 3-Pin SOT-23 BAW56HYT116
- ROHM Diode, 215mA 80V, 3-Pin SOT-23 BAV170HYFHT116
- ROHM Diode, 215mA 80V, 3-Pin SOT-23 BAW56HYFHT116
- ROHM Diode, 215mA 80V, 3-Pin SOT-23 BAV170HYT116
- ROHM Diode, 215mA 80V, 3-Pin SOT-323FL BAV199UMTL