- RS Stock No.:
- 170-8052
- Mfr. Part No.:
- BAV199,235
- Brand:
- Nexperia
Discontinued product
- RS Stock No.:
- 170-8052
- Mfr. Part No.:
- BAV199,235
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
Robust and efficient solutions suitable for many applications. Our medium power transistors make highly reliable solutions for a broad spectrum applications. You also have a choice of three packages, the SOT89, SOT223 and SOT1061.
Epitaxial, medium-speed switching, double diode in a small SOT23 plastic SMD package. The diodes are connected in series.
Plastic SMD package
Low leakage current: typ. 3 pA
Switching time: typ. 0.8 us
Continuous reverse voltage: max. 75 V
Repetitive peak reverse voltage: max. 85 V
Repetitive peak forward current: max. 500 mA.
Target applications
Low-leakage current applications in surface mounted circuits.
Low leakage current: typ. 3 pA
Switching time: typ. 0.8 us
Continuous reverse voltage: max. 75 V
Repetitive peak reverse voltage: max. 85 V
Repetitive peak forward current: max. 500 mA.
Target applications
Low-leakage current applications in surface mounted circuits.
Specifications
Attribute | Value |
---|---|
Maximum Forward Current | 140mA |
Mounting Type | Surface Mount |
Number of Elements per Chip | 2 |
Maximum Reverse Voltage | 75V |
Package Type | SOT-23 |
Pin Count | 3 |
Maximum Diode Capacitance | 2pF |
Maximum Operating Temperature | +150 °C |
Length | 3mm |
Width | 1.4mm |
Height | 1mm |
Dimensions | 3 x 1.4 x 1mm |
Power Dissipation | 250mW |
Automotive Standard | AEC-Q101 |