Taiwan Semi Switching Diode, 2-Pin DO-214AB (SMC) HS5B
- RS Stock No.:
- 170-4085
- Mfr. Part No.:
- HS5B
- Brand:
- Taiwan Semiconductor
Discontinued product
- RS Stock No.:
- 170-4085
- Mfr. Part No.:
- HS5B
- Brand:
- Taiwan Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Rectifier Diodes, 5A to 16A, Taiwan Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Diodes and Rectifiers, Taiwan Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | DO-214AB (SMC) |
Diode Technology | Silicon Junction |
Maximum Forward Voltage Drop | 1V |
Pin Count | 2 |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |
Length | 7.11mm |
Width | 6.22mm |
Height | 2.62mm |
Dimensions | 7.11 x 6.22 x 2.62mm |
Related links
- Taiwan Semi Diode, 2-Pin DO-214AB (SMC) HS5B
- Taiwan Semi Switching Diode, 2-Pin DO-214AB (SMC) RS3B
- Taiwan Semi Switching Diode, 2-Pin DO-214AB (SMC) RS3K V7G
- Taiwan Semi Switching Diode, 2-Pin DO-214AB (SMC) S3G V7G
- Taiwan Semi Switching Diode, 2-Pin DO-214AB (SMC) ES3D V7G
- Taiwan Semi Switching Diode, 2-Pin DO-214AB (SMC) ES3H V7G
- Taiwan Semi Switching Diode, 2-Pin DO-214AB (SMC) ES3G V7G
- Taiwan Semi Switching Diode, 2-Pin DO-214AB (SMC) HS5M V7G