- RS Stock No.:
- 168-1409
- Mfr. Part No.:
- DA204UT106
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 168-1409
- Mfr. Part No.:
- DA204UT106
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
ROHM's switching diodes, including diode arrays, are available in high-reliability packages and stable supply for various applications.
Small mold package.(UMD3)
High reliability.
Applications:
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Surveillance Camera for Network
High reliability.
Applications:
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Surveillance Camera for Network
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Number of Elements per Chip | 2 |
Package Type | SC-70, SOD-323, UMD |
Pin Count | 3 |
Maximum Operating Temperature | +150 °C |
Length | 2.2mm |
Width | 1.35mm |
Height | 1mm |
Dimensions | 2.2 x 1.35 x 1mm |
Power Dissipation | 200mW |
Related links
- ROHM Switching Diode, 200mA 200V, 2-Pin SOD-323, UMD BAS21VMTE-17
- ROHM Dual Switching Diode, 3-Pin SC-105AA, SOT-723, VMD DAN222MT2L
- ROHM Dual Switching Diode, Series, 300mA 80V, 3-Pin UMD DAN217UMTL
- ROHM 250V 300mA, Rectifier Diode, 2-Pin SOD-323, UMD RF01VM2STE-17
- onsemi Dual Switching Diode, Series, 215mA 100V, 3-Pin SC-70 BAV99RWT1G
- ROHM Dual Switching Diode, 2x Common Cathode Pair, 300mA 80V,...
- ROHM Dual Switching Diode, Common Anode, 3-Pin SOT-323 DAP202UT106
- ROHM Dual Switching Diode, 2x Common Cathode Pair, 2mA 35V, 3-Pin...