- RS Stock No.:
- 165-6865
- Mfr. Part No.:
- STTH806G-TR
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 165-6865
- Mfr. Part No.:
- STTH806G-TR
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Rectifier Diodes, 4A to 9A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Maximum Forward Current | 8A |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Reverse Voltage | 600V |
Package Type | D2PAK (TO-263) |
Diode Technology | Silicon Junction |
Pin Count | 3 |
Maximum Forward Voltage Drop | 1.85V |
Maximum Operating Temperature | +175 °C |
Length | 10.4mm |
Width | 9.35mm |
Height | 4.6mm |
Dimensions | 10.4 x 9.35 x 4.6mm |