- RS Stock No.:
- 165-6325
- Mfr. Part No.:
- AR1PM-M3/84A
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 165-6325
- Mfr. Part No.:
- AR1PM-M3/84A
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Fast Recovery Rectifiers 1A, Vishay Semiconductor
Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.
Low profile with height of 1mm
Avalanche Rectifier
Avalanche Rectifier
Diodes and Rectifiers, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | DO-220AA |
Diode Technology | Silicon Junction |
Pin Count | 2 |
Maximum Forward Voltage Drop | 1.6V |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +175 °C |
Length | 3.61mm |
Width | 2.18mm |
Height | 1.15mm |
Dimensions | 3.61 x 2.18 x 1.15mm |