- RS Stock No.:
- 145-9744
- Mfr. Part No.:
- IDP30E60XKSA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 145-9744
- Mfr. Part No.:
- IDP30E60XKSA1
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Rectifier Diodes, Infineon
The Infineon range of diodes cover several types from general purpose high switching types, PowerBLOCK Modules and silicon ultra-soft diodes. There is through hole, surface or panel-mounted versions available. The general purpose diodes are used in applications such as mobile phones, camcorders, motherboards and set-top boxes.
The PowerBLOCK module comes in two sizes 34 mm and 20 mm with voltage ranges up to 1800 V. The dual version is available for phase control or rectifying applications such as soft starters, power supplies and electrical drives.
The Infineon 600 V ultra-soft diodes are for motor drive applications up to 30 kHz, AC-DC and solar applications. They have first-rate EMI behaviour in addition to the low conduction losses.
The PowerBLOCK module comes in two sizes 34 mm and 20 mm with voltage ranges up to 1800 V. The dual version is available for phase control or rectifying applications such as soft starters, power supplies and electrical drives.
The Infineon 600 V ultra-soft diodes are for motor drive applications up to 30 kHz, AC-DC and solar applications. They have first-rate EMI behaviour in addition to the low conduction losses.
General purpose (BAS21U)
High-speed switching diode
Electrical insulated diodes
Pb-Free, RoHS compliant
Qualified according to AEC Q101
PowerBLOCK Series
Pressure contact technology
Industrial standard package
Electrically insulated baseplate
Short on fail
Fail-safe
Preventing arcing on fail
UL recognised
Ultra-soft Diode
Lowest V F values
T j(max) of 175°C
Qualified according to JEDEC Standard
Easy paralleling
High-speed switching diode
Electrical insulated diodes
Pb-Free, RoHS compliant
Qualified according to AEC Q101
PowerBLOCK Series
Pressure contact technology
Industrial standard package
Electrically insulated baseplate
Short on fail
Fail-safe
Preventing arcing on fail
UL recognised
Ultra-soft Diode
Lowest V F values
T j(max) of 175°C
Qualified according to JEDEC Standard
Easy paralleling
Diodes and Rectifiers, Infineon
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Through Hole |
Package Type | TO-220 |
Diode Technology | Silicon Junction |
Maximum Forward Voltage Drop | 1.5V |
Pin Count | 2 |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +175 °C |
Length | 10.2mm |
Width | 4.5mm |
Height | 15.95mm |
Dimensions | 10.2 x 4.5 x 15.95mm |
Power Dissipation | 142.9W |