- RS Stock No.:
- 145-2833
- Mfr. Part No.:
- MUR1615CTG
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 145-2833
- Mfr. Part No.:
- MUR1615CTG
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Rectifier Diodes, 10A to 30A, ON Semiconductor
Standards
Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Specifications
Attribute | Value |
---|---|
Diode Configuration | Common Cathode |
Number of Elements per Chip | 2 |
Mounting Type | Through Hole |
Package Type | TO-220 |
Diode Technology | Silicon Junction |
Maximum Forward Voltage Drop | 975mV |
Pin Count | 3 |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +175 °C |
Length | 10.28mm |
Width | 4.82mm |
Height | 15.75mm |
Dimensions | 10.28 x 4.82 x 15.75mm |