- RS Stock No.:
- 145-2672
- Mfr. Part No.:
- EGP10D-E3/54
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 145-2672
- Mfr. Part No.:
- EGP10D-E3/54
- Brand:
- Vishay
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Ultrafast Recovery Rectifiers 1A, Vishay Semiconductor
Vishay ultrafast recovery rectifiers have very fast reverse recovery times as low as 15ns and voltage levels as high as 1500V. Typical applications include very high frequency switched mode power supplies (SMPS), inverters, and freewheeling diodes.
Diodes and Rectifiers, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Package Type | DO-204AL |
Diode Technology | Silicon Junction |
Maximum Forward Voltage Drop | 950mV |
Pin Count | 2 |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
Length | 5.2mm |
Dimensions | 2.7 (Dia.) x 5.2mm |
Diameter | 2.7mm |