- RS Stock No.:
- 899-8380
- Mfr. Part No.:
- 3899 0400
- Brand:
- Socomec
12 In Global stock for delivery within 10 working day(s)
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$107.64
(exc. GST)
$118.40
(inc. GST)
Units | Per unit |
1 + | $107.64 |
- RS Stock No.:
- 899-8380
- Mfr. Part No.:
- 3899 0400
- Brand:
- Socomec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Accessories For Fuse Combination Switch Bodies
Accessories for the fuserbloc series of fuse combination switches.
Integrated neutral link mounts around switch mechanism
Wide range of conversion kits, bridging bars, shatfs, handles, etc.
Wide range of conversion kits, bridging bars, shatfs, handles, etc.
Specifications
Attribute | Value |
---|---|
Length | 320mm |
Related links
- ABB Switch Disconnector Shaft 400mm for Use with OT Series Switch...
- Socomec Switch Disconnector Shaft 200mm for Use with Fuserbloc Series
- Eaton Switch Disconnector Shaft 25mm for Use with 20 A Switch...
- ABB Switch Disconnector Shaft 105mm for Use with OT Series Switch...
- ABB Switch Disconnector Shaft 180mm for Use with OT Series Switch...
- Lovato Switch Disconnector Shaft 150mm, GAX42 Series for Use with...
- Legrand Switch Disconnector Shaft for Use with Switch Disconnector
- Socomec Switch Disconnector Shaft 500mm for Use with Fuserbloc Series