- RS Stock No.:
- 235-1705
- Mfr. Part No.:
- 1SCA022341R4640
- Brand:
- ABB
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$44.97
(exc. GST)
$49.47
(inc. GST)
Units | Per unit |
1 + | $44.97 |
- RS Stock No.:
- 235-1705
- Mfr. Part No.:
- 1SCA022341R4640
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
Product Details
The ABB shaft for pistol handle. For switch disconnector.
It has 360 mm length
Specifications
Attribute | Value |
---|---|
Length | 360mm |
Series | OXP |
Related links
- ABB Switch Disconnector Shaft 210mm
- Eaton Switch Disconnector Shaft 25mm for Use with 20 A Switch...
- Eaton Switch Disconnector Shaft 25mm
- Eaton Switch Disconnector Shaft 25mm, Series for Use with UV-P3
- ABB Switch Disconnector Shaft 161mm, 1SCA Series for Use with Pistol Handle
- Craig & Derricott Switch Disconnector Shaft 400mm
- Siemens Switch Disconnector Shaft
- Eaton Switch Disconnector Shaft 540mm