Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Switches
Switch Disconnectors & Components
Switch Disconnector Accessories
ABB 1SCA0 Shrinkable Hose With Plate
RS Stock No.:
251-3342
Mfr. Part No.:
1SCA022350R3910
Brand:
ABB
View this category
1 In Global stock for delivery within 10 working
day(s)
Add to Basket
Units
Select or type quantity
Units
Select or type quantity
Add to basket
Real time qty checker
Save to a parts list
Price (ex. GST) Each
$70.40
(exc. GST)
$77.44
(inc. GST)
Units
Per unit
1 +
$70.40
RS Stock No.:
251-3342
Mfr. Part No.:
1SCA022350R3910
Brand:
ABB
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 1SCA022350R3910
RoHS Status: Exempt
Statement of conformity
COO (Country of Origin):
FI
The ABB accessory set comes with a plate extension the shrinkable hose can be mounted around the ring-flange and the cable. Screws are included in the delivery.
IP65 degree of protection
Aluminium enclosure
Attribute
Value
Accessory Type
Shrinkable Hose With Plate
Series
1SCA0
IP Rating
IP65
Length
90mm
Related links
ABB 1SCA0 Plate Extension
ABB 1SCA0 Handle Fuse Base
ABB 1SCA0 C-flange Cover
ABB 1SCA0 Mounting Frame
ABB 1SCA02 Cable Entry Plate
Schneider Electric Harmony K Plate
ABB 1SCA02 Electronic Fuse Monitor
ABB YJT Cover