- RS Stock No.:
- 136-3607
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 136-3607
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
RS PRO Swing Handle 160 mm x 35 mm x 10 mm
Upgrade your door security with the RS PRO swing handle. This high-quality security handle is an effective way of adding increased tamper resistance. Upon inspection, the swing handle derives from black powder coated zinc, and the camlock is zinc plated. During application, the swing handle is easy to install and operates by lifting and rotating the handle. Also included is a keyway designed with a spring-loaded shutter to prevent water from getting inside and ensure the swing handles IP54 rating.
Features and Benefits
- Tamperproof
- Increased security
- Keyway has a spring-loaded shutter
- Supplied with 2 keys
Specifications
- Grip Length: 26.3 mm
- Door panel thickness: 3 mm
- External door size: 160 mm x 35mm x 10 mm high
- Installation cut-out: 150 mm x 25 mm
- Keyed alike. Supplied with two keys
- IP54 protected
- Weight: 0.436 Kg
You May Also Like
- RS PRO Swing Handle, 160mm x 36mm x 12mm, Black Polyamide: RS stock no: 136-3618
Applications
- Machinery Covers
- Rack Cabinets
- Electrical switchboards
- Server rooms
- Service vehicles and motor homes
Swing Handles
Specifications
Attribute | Value |
---|---|
Finish | Black |
Material | Zinc Alloy |