- RS Stock No.:
- 184-7626
- Mfr. Part No.:
- T54510
- Brand:
- Scruffs
On back order for despatch 16/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$107.87
(exc. GST)
$118.66
(inc. GST)
Units | Per unit |
1 + | $107.87 |
- RS Stock No.:
- 184-7626
- Mfr. Part No.:
- T54510
- Brand:
- Scruffs
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Strong cotton fleece hoodie with Abratect™ abrasion resistant forearm and cuff panels for lasting durability. Two secure zipped pockets provide secure storage. Complete with a high neck adjustable hood for extra warmth.
Brushed back fleece to help retain body heat and provide added comfort
Zipped pockets for secure storage
Adjustable hood for a comfortable fit
Abrasion resistant Abratect™ cuff panels for long-lasting durability
Ribbed hem and cuffs for a secure and comfortable fit
Ribbed side panels for flexibility and freedom of movement
Over-the-head design with a high collar to protect against cold weather
65% polyester 35% cotton brushed back fleece, 320 gsm
Zipped pockets for secure storage
Adjustable hood for a comfortable fit
Abrasion resistant Abratect™ cuff panels for long-lasting durability
Ribbed hem and cuffs for a secure and comfortable fit
Ribbed side panels for flexibility and freedom of movement
Over-the-head design with a high collar to protect against cold weather
65% polyester 35% cotton brushed back fleece, 320 gsm
Specifications
Attribute | Value |
---|---|
Clothing Type | Work Hoodie |
Gender | Men |
Colour | Black |
Material | Polyester, Cotton |
Hooded | Yes |
Pockets | Front Zip |
Series | Trade |
Size | S |