- RS Stock No.:
- 137-0167
- Brand:
- RS PRO
Available for back order.
Added
Price (ex. GST) Each
$56.25
(exc. GST)
$61.87
(inc. GST)
Units | Per unit |
1 - 4 | $56.25 |
5 + | $46.29 |
- RS Stock No.:
- 137-0167
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS Pro Premium Zipped Fleece
RS Pro Premium zipped fleece jacket is warm and comfortable to wear. The fleece is made from 100% Polyester complete with waterproof lined pockets and elasticated cuffs. A versatile fleece suitable for general working environments.
FEATURES and BENEFITS:
Premium Fleece
Zip closure
Anti-piling polyester
Elasticated cuffs
Waterproof lined pockets
Twin needle stitching
Material – 100% Polyester
Sizes available – S, M, L, XL, 2XL
Various colours available including – Black, Green, Grey, Navy, Red, Royal Blue
Specifications
Attribute | Value |
---|---|
Clothing Type | Fleece Jacket |
Gender | Unisex |
Colour | Royal Blue |
Material | Polyester |
Hooded | No |
Pockets | Front Zip |
Series | Premium |
Size | XL |
Related links
- RS PRO Royal Blue Reusable Cotton 860mm
- RS PRO Royal Blue Standard Peak Bump Cap, ABS Protective Material
- RS PRO Royal Blue Cotton UK- S, EUR- S
- RS PRO Royal Blue Polyester, Cotton Unisex's Work Sweatshirt M
- RS PRO Royal Blue Cotton Cap
- Mascot Workwear 15702 Blue Polyester Unisex's Fleece Jacket XXL
- Mascot Workwear 15702 Blue Polyester Unisex's Fleece Jacket S
- Mascot Workwear 15702 Blue Polyester Unisex's Fleece Jacket L