- RS Stock No.:
- 137-0137
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 137-0137
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS Pro Premium Zipped Fleece
RS Pro Premium zipped fleece jacket is warm and comfortable to wear. The fleece is made from 100% Polyester complete with waterproof lined pockets and elasticated cuffs. A versatile fleece suitable for general working environments.
FEATURES and BENEFITS:
Premium Fleece
Zip closure
Anti-piling polyester
Elasticated cuffs
Waterproof lined pockets
Twin needle stitching
Material – 100% Polyester
Sizes available – S, M, L, XL, 2XL
Various colours available including – Black, Green, Grey, Navy, Red, Royal Blue
Specifications
Attribute | Value |
---|---|
Clothing Type | Work Fleece |
Gender | Unisex |
Colour | Black |
Material | Polyester |
Hooded | No |
Pockets | Front Zip |
Series | Premium |
Size | M |