Recently searched

    Bourns, 1840 Surge Protector 12 V Maximum Voltage Rating 20kA Maximum Surge Current Signal & Data Line Protector

    Bourns
    RS Stock No.:
    805-5112
    Mfr. Part No.:
    1840-12-A1
    Brand:
    Bourns

    This image is representative of the product range

    View all Surge Suppressor Units
    On back order for despatch 12/03/2024, delivery within 10 working days from despatch date.
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $346.09

    (exc. GST)

    $380.70

    (inc. GST)

    unitsPer unit
    1 - 2$346.09
    3 - 4$340.04
    5 +$332.23
    RS Stock No.:
    805-5112
    Mfr. Part No.:
    1840-12-A1
    Brand:
    Bourns

    Legislation and Compliance


    Product Details

    Bourns 1800 Series Signal and data line Protection Devices


    Bourns1800 Series Signal and data line Protection Devices (SPD) have low peak clamping voltage even during severe current surges and the ability to repeatedly protect against high surge currents up to rated limits
    1800 Series SPDs are convenient in mounting and grounding to any flat surface or to DIN-1 (TS-32) or DIN-3 (TS-35) rail
    Cable shields are passed through and may be either grounded or arc-protected to ground
    They have vibration-resistant screw-type clamp terminals and flame-resistant epoxy-filled housing
    Applications include Computers, Data communication, Instrumentation, Broadcasting and Industrial controls

    For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.


    Surge Protection Devices, SPDs (DIN-rail)


    Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage surges are usually caused by lightning and can reach up to 6000V, with current surges of over 3000A. The maximum size of the voltage and current surges depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.

    Specifications

    Attribute
    Value
    Suppressor TypeSignal & Data Line Protector
    Maximum Voltage Rating12 V
    Mounting TypeDIN Rail
    Maximum Surge Current20kA
    Series1840
    Length83.31mm
    Depth18.8mm
    Dimensions83.31 x 18.8mm
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature+60°C
    On back order for despatch 12/03/2024, delivery within 10 working days from despatch date.
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $346.09

    (exc. GST)

    $380.70

    (inc. GST)

    unitsPer unit
    1 - 2$346.09
    3 - 4$340.04
    5 +$332.23