Recently searched

    WJ Furse, ESP Q Surge Suppressor Unit 132 V Maximum Voltage Rating 5kA Maximum Surge Current 8 Wire 110V Surge Protector

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 unit)**

    $894.88

    (exc. GST)

    $984.37

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 20/08/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9$894.88
    10 +$851.08

    **price indicative

    RS Stock No.:
    788-6735
    Mfr. Part No.:
    7TCA085400R0088 ESP 110Q
    Brand:
    WJ Furse
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    WJ Furse

    Suppressor Type

    8 Wire 110V Surge Protector

    Maximum Voltage Rating

    132 V

    Mounting Type

    DIN Rail

    Maximum Surge Current

    5 kA, 20kA

    Series

    ESP Q

    Length

    95mm

    Depth

    69mm

    Height

    87mm

    Dimensions

    95 x 87 x 18mm

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +80°C

    Related links