Services
Ideas & Advice
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Passive Components
/
Surge Protection Components
/
Surge Suppressor Units
ABB, OVR Surge Arrester 1000 V Maximum Voltage Rating 40kA Maximum Surge Current Surge Arrester
RS Stock No.:
783-8764
Mfr. Part No.:
OVR PV 40 1000P
Brand:
ABB
View this category
Discontinued product
RS Stock No.:
783-8764
Mfr. Part No.:
OVR PV 40 1000P
Brand:
ABB
Technical data sheets
Legislation and Compliance
Product Details
Specifications
System pro M compact Surge and Lightning protection
RoHS Certificate of Compliance
Statement of conformity
ABB Photovoltaic OVR Series
Specifically designed for photovoltaic DC installations, the OVR PV family provide a safe and reliable surge and lightning protection of solar panels and converters. The OVR PV surge protective devices comply with UTE C 61-740-51 and prEN 50539-11.
Transient Voltage Suppressors (Photovoltaic)
Attribute
Value
Suppressor Type
Surge Arrester
Maximum Voltage Rating
1000 V
Mounting Type
DIN Rail
Maximum Surge Current
40kA
Series
OVR
Length
42.5mm
Depth
63mm
Height
85mm
Dimensions
42.5 x 63 x 85mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C