EPCOS, B88069X Surge Suppressor Unit 350 V Maximum Voltage Rating 10kA Maximum Surge Current 3 Pole Arrester
- RS Stock No.:
- 518-0606
- Mfr. Part No.:
- B88069X8690B502
- Brand:
- EPCOS
204 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$3.80
(exc. GST)
$4.18
(inc. GST)
Units | Per unit |
1 - 124 | $3.80 |
125 - 249 | $3.77 |
250 + | $3.67 |
- RS Stock No.:
- 518-0606
- Mfr. Part No.:
- B88069X8690B502
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
Miniature Gas Filled, 3-electrode, 10/20kA/10A
Suitable for use in telecommunication exchange main distribution frames, and subscriber-end equipment.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Suppressor Type | 3 Pole Arrester |
Maximum Voltage Rating | 350 V |
Mounting Type | Through Hole |
Maximum Surge Current | 10kA |
Series | B88069X |
Length | 10mm |
Dimensions | 8 x 10mm |
Lead Pitch | 4.4mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +90°C |
Related links
- Schneider Electric, C65-350 Surge Arrester 350 V Maximum Voltage...
- ABB, 1SBN05 Surge Suppressor Unit 440 V ac Maximum Voltage Rating...
- ABB, 1SBN05 Surge Suppressor Unit 65 V dc Maximum Voltage Rating...
- Siemens, 3TX7402 Surge Suppressor Unit 250 V Maximum Voltage...
- Murrelektronik Limited Surge Suppressor Unit 400 V ac Maximum...
- Siemens, 3TX7402 Surge Suppressor Unit 150 V Maximum Voltage...
- Murrelektronik Limited Surge Suppressor Unit 575 V ac Maximum...
- Phoenix Contact, FLT-SEC-ZP2 Surge Suppressor Unit Surge Suppressor