- RS Stock No.:
- 269-8059
- Mfr. Part No.:
- 1180140
- Brand:
- Phoenix Contact
On back order for despatch 08/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$167.66
(exc. GST)
$184.43
(inc. GST)
Units | Per unit |
1 + | $167.66 |
- RS Stock No.:
- 269-8059
- Mfr. Part No.:
- 1180140
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact CHARX protect replacement plug for surge protective devices from the VALVETRAB EV-T2 product range for the N-PE path. Uninterrupted continuation of the charging process with a protected power supply. Easy insulation measurement and simple replacement during servicing with consistently pluggable protective devices.
Additional protection for the connected electric vehicle
High system availability, thanks to a high performance protective circuit
No mismatching of plugs, thanks to mechanical coding
High system availability, thanks to a high performance protective circuit
No mismatching of plugs, thanks to mechanical coding
Specifications
Attribute | Value |
---|---|
Mounting Type | Base Mount |
Series | F-EV 12-P |
Related links
- Eaton, SLP Surge Suppressor Unit 32 V Maximum Voltage Rating 20kA...
- Phoenix Contact, VAL-MS Surge Protector 500 V ac Maximum Voltage...
- Dehn, DGA FF5 TV Surge Arrester 20 V Maximum Voltage Rating...
- Legrand Surge Protection Device 415 V Maximum Voltage Rating 25kA...
- Phoenix Contact Surge Protection Plug 275 V ac Maximum Voltage...
- Eaton, PBU Surge Protection Connector 32 V dc Maximum Voltage...
- Phoenix Contact, VAL MS Surge Protection Device 30 V ac Maximum...
- Legrand Surge Protection Device 415 V Maximum Voltage Rating 20kA...