Phoenix Contact Surge Arrester 74/100 V ac Maximum Voltage Rating 80A Maximum Surge Current Surge Arrester
- RS Stock No.:
- 254-4815
- Mfr. Part No.:
- 2868020
- Brand:
- Phoenix Contact
On back order for despatch 18/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$200.95
(exc. GST)
$221.05
(inc. GST)
Units | Per unit |
1 + | $200.95 |
- RS Stock No.:
- 254-4815
- Mfr. Part No.:
- 2868020
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact Type 2 surge arrester consisting of base element and protective connector with high-capacity varistor for mounting on NS 35/7.5. It has wide range of applications due to various nominal voltages.
high-capacity varistor
Wide range of applications due to various Nominal voltages
Nominal voltage 60 V AC/DC
Mounting type DIN rail 35 mm
Wide range of applications due to various Nominal voltages
Nominal voltage 60 V AC/DC
Mounting type DIN rail 35 mm
Specifications
Attribute | Value |
---|---|
Suppressor Type | Surge Arrester |
Maximum Voltage Rating | 74/100 V ac |
Mounting Type | DIN Rail |
Maximum Surge Current | 80A |
Related links
- Dehn, DGA FF5 TV Surge Arrester 20 V Maximum Voltage Rating...
- Dehn, DFL Surge Arrester 255 V ac Maximum Voltage Rating 3kA...
- Phoenix Contact, VAL-MS-T1/T2 1000DCPV/2+V Surge Arrester Surge Arrester
- Phoenix Contact, VAL-MS Surge Arrester 230 V ac Maximum Voltage...
- Phoenix Contact, VAL-CP-MOSO 60-3S-FM Surge Arrester Surge Arrester
- Phoenix Contact, PRT PV Surge Arrester 30 V ac Maximum Voltage...
- Dehn, DBX TC Surge Arrester 180 V Maximum Voltage Rating 0.00075kA...
- Dehn, DPA CLE Surge Arrester 8.5 V Maximum Voltage Rating 0.001kA...